KSC151JLFG vs KSC341GLFS feature comparison

KSC151JLFG C&K

Buy Now Datasheet

KSC341GLFS ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer C & K COMPONENTS LLC ITT CANNON
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.35 mm
Body Breadth 6.2 mm 6.2 mm
Body Height 2.9 mm 2.6 mm
Body Length or Diameter 6.2 mm 6.2 mm
Center Contact Material SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load .01A@32VDC .05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 250VRMS V
Electrical Life 100000 Cycle(s)
End Contact Material SILVER SILVER
Insulation Resistance 10000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 6.9 N 3.5 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH TAPE AND REEL
Sealing IP67 IP67
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish GOLD Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Actuator Type HARD TYPE
Center Contact Plating SILVER
End Contact Plating SILVER

Compare KSC151JLFG with alternatives

Compare KSC341GLFS with alternatives