MJTPSJW69N vs EVQQ2K03W feature comparison

MJTPSJW69N APEM Inc

Buy Now Datasheet

EVQQ2K03W Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem Panasonic
Actuator Angle
Actuator Length 0.055 inch 0.051 inch
Actuator Material NYLON
Actuator Type PLUNGER TYPE PUSHBUTTON
Body Breadth 6.2 mm 6 mm
Body Height 2.3 mm 1.8 mm
Body Length or Diameter 6.3 mm 6.5 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 10 ms
Contact Current(DC)-Max 0.05 A 0.02 A
Contact (DC) Max Rating R Load .05A@12VDC .02A@15VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 15 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Plating SILVER
Housing Material NYLON STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.86 N 1.3 N
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method BULK BOX; TAPE AND REEL
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) SILVER OVER NICKEL
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 19 Weeks
Actuator Color WHITE
Actuator Travel 0.254 mm
Additional Feature ROHS COMPLIANT
Center Contact Material STAINLESS STEEL
Contact Function ON-OFF
Contact Timing SNAP ACTION
End Contact Material BRASS

Compare MJTPSJW69N with alternatives

Compare EVQQ2K03W with alternatives