KQM0603TTE47NJ vs CI0603-R047-JTQ feature comparison

KQM0603TTE47NJ KOA Speer Electronics Inc

Buy Now Datasheet

CI0603-R047-JTQ RCD Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code End Of Life Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 0.047 µH 0.047 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 38 35
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2600 MHz 2100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 200 MHZ
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 200 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Case/Size Code 0603
Construction Rectangular
Package Height 1 mm
Package Length 1.5 mm
Package Style SMT
Package Width 0.89 mm
Packing Method TR

Compare KQM0603TTE47NJ with alternatives

Compare CI0603-R047-JTQ with alternatives