CI0603-R047-JTQ vs 0603-47NJG feature comparison

CI0603-R047-JTQ RCD Components Inc

Buy Now Datasheet

0603-47NJG API Delevan

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603
Construction Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 0.047 µH 0.047 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1 mm
Package Length 1.5 mm
Package Style SMT
Package Width 0.89 mm
Packing Method TR
Quality Factor-Min (at L-nom) 35 37
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2100 MHz 2000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare CI0603-R047-JTQ with alternatives

Compare 0603-47NJG with alternatives