There are no models available for this part yet.
Overview of CI0603-R047-JTQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
CAD Models for CI0603-R047-JTQ by RCD Components Inc
Part Data Attributes for CI0603-R047-JTQ by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.28 Ω
|
Inductance-Nom (L)
|
0.047 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
1.5 mm
|
Package Style
|
SMT
|
Package Width
|
0.89 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
2100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
200 MHz
|
Tolerance
|
5%
|
Alternate Parts for CI0603-R047-JTQ
This table gives cross-reference parts and alternative options found for CI0603-R047-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0603-R047-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603R-47NJG | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, | API Delevan | CI0603-R047-JTQ vs 0603R-47NJG |
0603WL470JB | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | CI0603-R047-JTQ vs 0603WL470JB |
KQ0603LBK47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | CI0603-R047-JTQ vs KQ0603LBK47NJ |
0603CS-47NXJBB | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | CI0603-R047-JTQ vs 0603CS-47NXJBB |
FHW0603UC047JGT | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | CI0603-R047-JTQ vs FHW0603UC047JGT |
KQM0603TTE47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | CI0603-R047-JTQ vs KQM0603TTE47NJ |
KQ0603LTE47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | CI0603-R047-JTQ vs KQ0603LTE47NJ |
0603CS-47NXJBC | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, | Coilcraft Inc | CI0603-R047-JTQ vs 0603CS-47NXJBC |
KQ0603TD47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | CI0603-R047-JTQ vs KQ0603TD47NJ |
KQ0603LTD47NJ | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | CI0603-R047-JTQ vs KQ0603LTD47NJ |