KMT213NGHFLFS vs PTS840GKPSMTRLFS feature comparison

KMT213NGHFLFS C&K

Buy Now Datasheet

PTS840GKPSMTRLFS C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Travel 0.1524 mm 0.2 mm
Actuator Type PUSHBUTTON
Center Contact Material SILVER
Contact Resistance 0.15 mΩ 0.5 mΩ
Dielectric Withstand Volts 250VRMS V 250VAC V
Electrical Life 150000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER
Insulation Resistance 50000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Solderability REFLOW REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer C & K COMPONENTS
Body Breadth 3.5 mm
Body Height 1.35 mm
Body Length or Diameter 3.55 mm
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A
Contact Voltage(DC)-Max 12 V
Number of Switches 1
Operating Force-Max 2.94 N
Packing Method TR, 13 INCH

Compare KMT213NGHFLFS with alternatives

Compare PTS840GKPSMTRLFS with alternatives