PTS840GKPSMTRLFS
vs
KMT213GHFLFG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
C & K COMPONENTS
C & K COMPONENTS
Actuator Travel
0.2 mm
0.1524 mm
Body Breadth
3.5 mm
Body Height
1.35 mm
Body Length or Diameter
3.55 mm
Circuit Configuration
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
Contact Resistance
0.5 mΩ
0.15 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
250VAC V
250VRMS V
Electrical Life
100000 Cycle(s)
150000 Cycle(s)
Insulation Resistance
100000000 Ω
50000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
2.94 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, 13 INCH
Solderability
REFLOW
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
GOLD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Actuator Type
PUSHBUTTON
Compare PTS840GKPSMTRLFS with alternatives
Compare KMT213GHFLFG with alternatives