Part Details for KMT213NGHFLFS by C&K
Overview of KMT213NGHFLFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMT213NGHFLFS
KMT213NGHFLFS CAD Models
KMT213NGHFLFS Part Data Attributes
|
KMT213NGHFLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KMT213NGHFLFS
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 0.1524 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | SILVER | |
Contact Resistance | 0.15 mΩ | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KMT213NGHFLFS
This table gives cross-reference parts and alternative options found for KMT213NGHFLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMT213NGHFLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS-31N-V-B | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight, | KMT213NGHFLFS vs DTS-31N-V-B |
KMT213GHFLFG | C&K | Check for Price | KEYPAD SWITCH | KMT213NGHFLFS vs KMT213GHFLFG |
PTS840GMPSMTRLFS | C&K | $0.5686 | KEYPAD SWITCH | KMT213NGHFLFS vs PTS840GMPSMTRLFS |
PTS840ESDPKSMTRLFS | C&K | $0.3153 | KEYPAD SWITCH | KMT213NGHFLFS vs PTS840ESDPKSMTRLFS |
PTS840GMSMTRLFS | C&K | Check for Price | KEYPAD SWITCH | KMT213NGHFLFS vs PTS840GMSMTRLFS |
DTS-31R-V | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | KMT213NGHFLFS vs DTS-31R-V |
DTS-31R-Q-B | APEM Inc | Check for Price | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | KMT213NGHFLFS vs DTS-31R-Q-B |
DTS-31R-V-T/R | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | KMT213NGHFLFS vs DTS-31R-V-T/R |
DTS-31R-Q | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | KMT213NGHFLFS vs DTS-31R-Q |
PTS840ESDGKPSMTRLFS | C&K | Check for Price | KEYPAD SWITCH | KMT213NGHFLFS vs PTS840ESDGKPSMTRLFS |