KMM374S823BTL-GL vs STI728005D2-60VGE feature comparison

KMM374S823BTL-GL Samsung Semiconductor

Buy Now Datasheet

STI728005D2-60VGE Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SIMPLE TECH INC
Package Description , DIMM-168
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.32
Access Mode FOUR BANK PAGE BURST FAST PAGE
Access Time-Max 6 ns 60 ns
Additional Feature AUTO/SELF REFRESH RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 603979776 bit 603979776 bit
Memory IC Type SYNCHRONOUS DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX72 8MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Alternate Memory Width 36
Output Characteristics 3-STATE
Package Code DIMM
Refresh Cycles 2048

Compare KMM374S823BTL-GL with alternatives

Compare STI728005D2-60VGE with alternatives