STI728005D2-60VGE vs M377S0823CT3-C1L feature comparison

STI728005D2-60VGE Simple Tech Inc

Buy Now Datasheet

M377S0823CT3-C1L Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMPLE TECH INC SAMSUNG SEMICONDUCTOR INC
Package Description DIMM-168 DIMM, DIMM168
Reach Compliance Code unknown unknown
Access Mode FAST PAGE FOUR BANK PAGE BURST
Access Time-Max 60 ns 6 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH AUTO/SELF REFRESH
Alternate Memory Width 36
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 603979776 bit 603979776 bit
Memory IC Type FAST PAGE DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX72 8MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 4096
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIMM
Pin Count 168
ECCN Code EAR99
HTS Code 8542.32.00.32
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Package Equivalence Code DIMM168
Self Refresh YES
Standby Current-Max 0.011 A
Supply Current-Max 1.126 mA
Terminal Pitch 1.27 mm

Compare STI728005D2-60VGE with alternatives

Compare M377S0823CT3-C1L with alternatives