KLNA120F-48
vs
VOF-120C-48
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COSEL CO LTD
|
CUI INC
|
Package Description |
PACKAGE-8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-XXMA-X8
|
R-XXFM-X
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
|
Output Voltage-Max |
52.8 V
|
50.4 V
|
Output Voltage-Min |
43.2 V
|
45.6 V
|
Output Voltage-Nom |
48 V
|
48 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
120 W
|
120 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
CUI Inc.
|
Approvals |
|
CE, EN, IEC, UL
|
Efficiency (Main Output) |
|
94.5%
|
Length |
|
76.2 mm
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
2.5 A
|
Protections |
|
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.0707 Vrms
|
Width |
|
50.8 mm
|
|
|
|
Compare KLNA120F-48 with alternatives
Compare VOF-120C-48 with alternatives