KLNA120F-48 vs VMS-225-48 feature comparison

KLNA120F-48 Cosel USA Inc

Buy Now Datasheet

VMS-225-48 CUI Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COSEL CO LTD CUI INC
Package Description PACKAGE-8 PACKAGE-11
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC POWER FACTOR CORRECTION MODULE
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 80 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X8 R-XXFM-X11
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 11
Output Voltage-Max 52.8 V 49.44 V
Output Voltage-Min 43.2 V 46.56 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 120 W 120 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer CUI Inc.
Additional Feature MAX O/P POWER IS 225 WATT WITH 13 CFM FORCED COOLING
Length 101.6 mm
Operating Temperature-Max 40 °C
Operating Temperature-Min -40 °C
Temperature Grade OTHER
Width 50.8 mm

Compare KLNA120F-48 with alternatives

Compare VMS-225-48 with alternatives