VOF-120C-48
vs
VOF-225C-48
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CUI INC
CUI INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CE, EN, IEC, UL
CE, EN, IEC
Efficiency (Main Output)
94.5%
94%
Input Voltage-Max
264 V
264 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XXFM-X
R-XXFM-X
Length
76.2 mm
101.6 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.5 A
4.7 A
Output Voltage-Max
50.4 V
50.4 V
Output Voltage-Min
45.6 V
47.1 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XFM
XFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0707 Vrms
0.03535 Vrms
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
120 W
225 W
Trim/Adjustable Output
YES
YES
Width
50.8 mm
50.8 mm
Base Number Matches
1
1
Additional Feature
120 -370VDC INPUT ALSO AVAILABLE
Compare VOF-120C-48 with alternatives
Compare VOF-225C-48 with alternatives