KIC7SZ05FU vs 74AHCT1G04GM,132 feature comparison

KIC7SZ05FU KEC

Buy Now Datasheet

74AHCT1G04GM,132 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEC CORP NEXPERIA
Part Package Code SOIC SON
Package Description TSSOP, VSON,
Pin Count 5 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family LVC/LCX/Z AHCT/VHCT/VT
JESD-30 Code R-PDSO-G5 R-PDSO-N6
Length 2 mm 1.45 mm
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd) 11 ns 14.5 ns
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1 mm
Base Number Matches 1 1
Manufacturer Package Code SOT886
Samacsys Manufacturer Nexperia
JESD-609 Code e3
Moisture Sensitivity Level 1
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare KIC7SZ05FU with alternatives

Compare 74AHCT1G04GM,132 with alternatives