KIC7SZ05FU
vs
TC7SZ04FU(5LTST,JF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEC CORP
TOSHIBA CORP
Part Package Code
SOIC
Package Description
TSSOP,
TSSOP,
Pin Count
5
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
11 ns
10 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare KIC7SZ05FU with alternatives
Compare TC7SZ04FU(5LTST,JF with alternatives
TC7SZ04FU(5LTST,JF vs SN74AHCT1G14DCKT
TC7SZ04FU(5LTST,JF vs TC7SET04FU(T5LPASF
TC7SZ04FU(5LTST,JF vs MC74VHC1GU04DF1G
TC7SZ04FU(5LTST,JF vs TC7SET04FU(T5LOM1F
TC7SZ04FU(5LTST,JF vs 74LVC1G06GW,165
TC7SZ04FU(5LTST,JF vs 74AHC1GU04GW,115
TC7SZ04FU(5LTST,JF vs TC7SET04F(T5LMH,JF
TC7SZ04FU(5LTST,JF vs 74AHCT1G04GM,132
TC7SZ04FU(5LTST,JF vs 74LVC1G06GW-G