74AHCT1G04GM,132
vs
TC7SET04FU(T5LPASF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
TOSHIBA CORP
Part Package Code
SON
Package Description
VSON,
TSSOP,
Pin Count
6
Manufacturer Package Code
SOT886
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-N6
R-PDSO-G5
JESD-609 Code
e3
Length
1.45 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
6
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
14.5 ns
12 ns
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1 mm
1.25 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Compare 74AHCT1G04GM,132 with alternatives
74AHCT1G04GM,132 vs KIC7SZ05FU
74AHCT1G04GM,132 vs SN74AHCT1G14DCKT
74AHCT1G04GM,132 vs TC7SZ04FU(5LTST,JF
74AHCT1G04GM,132 vs MC74VHC1GU04DF1G
74AHCT1G04GM,132 vs TC7SET04FU(T5LOM1F
74AHCT1G04GM,132 vs 74LVC1G06GW,165
74AHCT1G04GM,132 vs 74AHC1GU04GW,115
74AHCT1G04GM,132 vs TC7SET04F(T5LMH,JF
74AHCT1G04GM,132 vs 74LVC1G06GW-G
Compare TC7SET04FU(T5LPASF with alternatives