KIA78S24P vs KIA7824API feature comparison

KIA78S24P KEC

Buy Now Datasheet

KIA7824API KEC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEC CORP KEC CORP
Part Package Code TO-92 TO-220IS
Package Description TO-92, 3 PIN TO-220IS, 3-PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27.5 V 27 V
JESD-30 Code O-XBCY-T3 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.15 A 1.4 A
Output Voltage1-Max 25.2 V 25.2 V
Output Voltage1-Min 22.8 V 22.8 V
Output Voltage1-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 TO-220
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 2
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 40 V
Length 10 mm
Line Regulation-Max 0.48%
Load Regulation-Max 0.48%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SIP3,.1TB
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 19.2 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KIA78S24P with alternatives

Compare KIA7824API with alternatives