KIA7824API
vs
L78M24CV-DG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEC CORP
STMICROELECTRONICS
Part Package Code
TO-220IS
SFM
Package Description
TO-220IS, 3-PIN
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
40 V
40 V
Input Voltage-Max
38 V
38 V
Input Voltage-Min
27 V
27 V
JESD-30 Code
R-XSFM-T3
Length
10 mm
Line Regulation-Max
0.48%
0.1%
Load Regulation-Max
0.48%
0.48%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1.4 A
0.5 A
Output Voltage1-Max
25.2 V
25.2 V
Output Voltage1-Min
22.8 V
22.8 V
Output Voltage1-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
19.2 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
JESD-609 Code
e3
Packing Method
TUBE
Terminal Finish
Matte Tin (Sn)
Compare KIA7824API with alternatives
Compare L78M24CV-DG with alternatives