KIA7824API vs PJ7824CI feature comparison

KIA7824API KEC

Buy Now Datasheet

PJ7824CI Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEC CORP PROMAX-JOHNTON CORP
Part Package Code TO-220IS TO-220F
Package Description TO-220IS, 3-PIN TO-220F, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27 V 26 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
Length 10 mm
Line Regulation-Max 0.48%
Load Regulation-Max 0.48%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1.4 A 1 A
Output Voltage1-Max 25.2 V 25.2 V
Output Voltage1-Min 22.8 V 22.85 V
Output Voltage1-Nom 24 V 24 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 19.2 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 4.8%
Base Number Matches 1 1

Compare KIA7824API with alternatives

Compare PJ7824CI with alternatives