KIA78S06P vs 78L06M-AA3-R feature comparison

KIA78S06P KEC

Buy Now Datasheet

78L06M-AA3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEC CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-92 SOT-223
Package Description TO-92, 3 PIN SOT-223, 4 PIN
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 21 V 20 V
Input Voltage-Min 8.1 V 8.5 V
JESD-30 Code O-XBCY-T3 R-PDSO-G3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.15 A 0.04 A
Output Voltage1-Max 6.3 V 6.3 V
Output Voltage1-Min 5.7 V 5.7 V
Output Voltage1-Nom 6 V 6 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 1 1
JESD-609 Code e0
Length 6.5 mm
Package Equivalence Code SOT-223
Seated Height-Max 1.8 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.3 mm
Width 3.5 mm

Compare KIA78S06P with alternatives

Compare 78L06M-AA3-R with alternatives