78L06M-AA3-R vs 78L06MG-T92-B feature comparison

78L06M-AA3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

78L06MG-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOT-223 TO-92
Package Description SOT-223, 4 PIN HALOGEN FREE, TO-92, 3 PIN
Pin Count 4 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 8.5 V 8.5 V
JESD-30 Code R-PDSO-G3 O-XBCY-T3
JESD-609 Code e0
Length 6.5 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.04 A 0.04 A
Output Voltage1-Max 6.3 V 6.3 V
Output Voltage1-Min 5.7 V 5.7 V
Output Voltage1-Nom 6 V 6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP TO-92
Package Equivalence Code SOT-223
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 5% 5%
Width 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
Load Regulation-Max 0.08%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 78L06M-AA3-R with alternatives

Compare 78L06MG-T92-B with alternatives