Part Details for KIA78S06P by KEC
Overview of KIA78S06P by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78S06P
KIA78S06P CAD Models
KIA78S06P Part Data Attributes
|
KIA78S06P
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78S06P
KEC
Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.1 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA78S06P
This table gives cross-reference parts and alternative options found for KIA78S06P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78S06P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78L06MG-S08-T | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | KIA78S06P vs 78L06MG-S08-T |
TA78L06PF | IC VREG 6 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | KIA78S06P vs TA78L06PF |
78L06M-AA3-R | Fixed Positive Standard Regulator, 6VBIPolar, PDSO3, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | KIA78S06P vs 78L06M-AA3-R |
UA78L06CDB | 6.2V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | KIA78S06P vs UA78L06CDB |
LM78L06L | Fixed Positive Standard Regulator, 6VBIPolar, LEAD FREE, TO-92, 3 PIN | Imagis Co Ltd | KIA78S06P vs LM78L06L |
MC78L06F-TP | Fixed Positive Standard Regulator, 6VPSSO3, PLASTIC, SOT-89, 3 PIN | Micro Commercial Components | KIA78S06P vs MC78L06F-TP |
SVRP78L06C | Fixed Positive Standard Regulator, 6.2VPBCY3, TO-92, 3 PIN | Susco Electronics Inc | KIA78S06P vs SVRP78L06C |
LM78L06 | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | Imagis Co Ltd | KIA78S06P vs LM78L06 |
78L06M-T9N-B | Fixed Positive Standard Regulator, 6VBIPolar, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KIA78S06P vs 78L06M-T9N-B |
NJM78L06A-(TE1) | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | KIA78S06P vs NJM78L06A-(TE1) |