KIA431MRTK/H vs KIA431BM2RTK/H feature comparison

KIA431MRTK/H KEC

Buy Now Datasheet

KIA431BM2RTK/H KEC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEC CORP KEC CORP
Part Package Code SOT-23 SOT-23
Package Description LSSOP, LSSOP,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Length 2.93 mm 2.93 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 36 V 36 V
Output Voltage-Min 2.44 V 2.4825 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.3 mm 1.3 mm
Supply Voltage-Max (Vsup) 2.55 V 2.507 V
Supply Voltage-Min (Vsup) 2.44 V 2.49 V
Supply Voltage-Nom (Vsup) 2.495 V 2.495 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 888 ppm/°C 888 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 1.3 mm 1.3 mm
Base Number Matches 1 1

Compare KIA431MRTK/H with alternatives

Compare KIA431BM2RTK/H with alternatives