KIA431MRTK/H
vs
KIA431BFRTF/H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEC CORP
KEC CORP
Part Package Code
SOT-23
SOT-89
Package Description
LSSOP,
,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PSSO-G3
Length
2.93 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
36 V
36 V
Output Voltage-Min
2.44 V
2.4825 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Seated Height-Max
1.3 mm
0.6 mm
Supply Voltage-Max (Vsup)
2.55 V
2.507 V
Supply Voltage-Min (Vsup)
2.44 V
2.482 V
Supply Voltage-Nom (Vsup)
2.495 V
2.495 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
888 ppm/°C
888 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Trim/Adjustable Output
YES
YES
Width
1.3 mm
2.5 mm
Base Number Matches
1
1
Compare KIA431MRTK/H with alternatives
Compare KIA431BFRTF/H with alternatives