KF93108-8R03-4Y vs 471-086-0040H feature comparison

KF93108-8R03-4Y Foxconn

Buy Now Datasheet

471-086-0040H Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD WINCHESTER ELECTRONICS CORP
Package Description LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Additional Feature ROHS COMPLIANT
Body Depth 0.256 inch 0.177 inch
Body Diameter 0.138 inch
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF MMCX CONNECTOR RF MMCX CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Style COAX COAX
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Frequency-Max 6 GHz 6 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish GOLD GOLD
Shell Material COPPER ALLOY BRASS
Terminal Length 0.102 inch 0.115 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 1 1
Base Number Matches 1 1
Body Length 0.176 inch
Contact Resistance 5 mΩ
Insulation Resistance 5000000000 Ω
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C

Compare KF93108-8R03-4Y with alternatives

Compare 471-086-0040H with alternatives