Part Details for 471-086-0040H by Winchester Interconnect
Overview of 471-086-0040H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 471-086-0040H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | EDGECARD MT/JCK/50 OHM Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 471-086-0040H
471-086-0040H CAD Models
471-086-0040H Part Data Attributes
|
471-086-0040H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
471-086-0040H
Winchester Interconnect
RF Connector, Female, Board Mount, Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.177 inch | |
Body Length | 0.176 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 471-086-0040H
This table gives cross-reference parts and alternative options found for 471-086-0040H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 471-086-0040H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
471-900-1000N | Winchester Interconnect | Check for Price | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | 471-086-0040H vs 471-900-1000N |
471-900-0361H | Winchester Interconnect | Check for Price | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | 471-086-0040H vs 471-900-0361H |
471-900-0360H | Winchester Interconnect | Check for Price | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | 471-086-0040H vs 471-900-0360H |
KF94102-1R01-4F | Foxconn | Check for Price | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE | 471-086-0040H vs KF94102-1R01-4F |
473-040-0040H | Winchester Interconnect | Check for Price | RF Connector, Female, Board Mount, Solder Terminal, Jack | 471-086-0040H vs 473-040-0040H |
471-040-0040H | Winchester Interconnect | Check for Price | RF Connector, Female, Board Mount, Solder Terminal, Jack | 471-086-0040H vs 471-040-0040H |
471-900-0360N | Winchester Interconnect | Check for Price | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | 471-086-0040H vs 471-900-0360N |
471-900-1000H | Winchester Interconnect | Check for Price | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | 471-086-0040H vs 471-900-1000H |
471-500-0850H | Winchester Interconnect | Check for Price | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | 471-086-0040H vs 471-500-0850H |
KF93108-8S04-4Y | Foxconn | Check for Price | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | 471-086-0040H vs KF93108-8S04-4Y |