KF93108-8R03-4Y
vs
473-040-0040H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
WINCHESTER ELECTRONICS CORP
Package Description
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Additional Feature
ROHS COMPLIANT
Body Depth
0.256 inch
0.26 inch
Body Diameter
0.138 inch
Body/Shell Style
JACK
JACK
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF MMCX CONNECTOR
RF MMCX CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
700VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
PLASTIC
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Finish
GOLD
GOLD
Shell Material
COPPER ALLOY
BRASS
Terminal Length
0.102 inch
0.115 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
1
1
Base Number Matches
1
1
Body Breadth
0.136 inch
Body Length
0.136 inch
Contact Resistance
5 mΩ
Insulation Resistance
5000000000 Ω
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Compare KF93108-8R03-4Y with alternatives
Compare 473-040-0040H with alternatives