KBU8K
vs
BU8-08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SYNSEMI INC
FRONTIER ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
800 V
800 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
8 A
8 A
Rep Pk Reverse Voltage-Max
800 V
800 V
Surface Mount
NO
NO
Base Number Matches
1
1
Pbfree Code
No
Package Description
R-PSIP-W4
HTS Code
8541.10.00.80
Diode Element Material
SILICON
JESD-30 Code
R-PSIP-W4
JESD-609 Code
e0
Number of Terminals
4
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
SINGLE
Compare KBU8K with alternatives
Compare BU8-08 with alternatives