Part Details for KBU8K by SynSemi Inc
Overview of KBU8K by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for KBU8K
KBU8K CAD Models
KBU8K Part Data Attributes
|
KBU8K
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
KBU8K
SynSemi Inc
Bridge Rectifier Diode, 8A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for KBU8K
This table gives cross-reference parts and alternative options found for KBU8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBU8K vs KBU8K |
KBU8K_NL | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, LEAD FREE, R7, 4 PIN | Fairchild Semiconductor Corporation | KBU8K vs KBU8K_NL |
KBU8K | Bridge Rectifier Diode, 1 Phase, 5.6A, 800V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8K vs KBU8K |
KBU8K-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU8K vs KBU8K-E4/51 |
KBU8K | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | KBU8K vs KBU8K |
KBU8K | Diode Rectifier Bridge Single 800V 8A 4-Pin Case KBU Bulk | New Jersey Semiconductor Products Inc | KBU8K vs KBU8K |
PBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | KBU8K vs PBU806 |
KBU8K | Bridge Rectifier Diode, 6A, 800V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | KBU8K vs KBU8K |
SBU8K | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon | Diotec Electronics Corp | KBU8K vs SBU8K |
KBU8K | Bridge Rectifier Diode, 8A, 800V V(RRM) | Kuwait Semiconductor Co Ltd | KBU8K vs KBU8K |