KBU807G vs RS802 feature comparison

KBU807G Fagor Electrónica

Buy Now Datasheet

RS802 Galaxy Microelectronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FAGOR ELECTRONICA S COOP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description PLASTIC, CASE KBU, 4 PIN
Pin Count 4
Manufacturer Package Code CASE KBU
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 1000 V 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PSFM-W4
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 100 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position SINGLE
Base Number Matches 3 16
Rohs Code Yes
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) 260

Compare KBU807G with alternatives

Compare RS802 with alternatives