RS802 vs GBU801 feature comparison

RS802 Kuwait Semiconductor Co Ltd

Buy Now Datasheet

GBU801 Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 250 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 8 A
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Base Number Matches 16 19
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED