KBU807G vs KBJ8M feature comparison

KBU807G Fagor Electrónica

Buy Now Datasheet

KBJ8M HY Electronic Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FAGOR ELECTRONICA S COOP HY ELECTRONIC CORP
Package Description PLASTIC, CASE KBU, 4 PIN
Pin Count 4
Manufacturer Package Code CASE KBU
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PSFM-W4
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount NO
Terminal Form WIRE
Terminal Position SINGLE
Base Number Matches 3 11

Compare KBU807G with alternatives