KBPC802G vs KBPC802 feature comparison

KBPC802G Sensitron Semiconductors

Buy Now Datasheet

KBPC802 Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR COLLMER SEMICONDUCTOR INC
Package Description S-PUFM-W4 KBPC8, 4 PIN
Pin Count 4
Reach Compliance Code compliant unknown
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 160 A 125 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.2 V

Compare KBPC802G with alternatives

Compare KBPC802 with alternatives