KBPC606 vs KBPC606 feature comparison

KBPC606 Vishay Semiconductors

Buy Now Datasheet

KBPC606 Sep Electronic Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer GENERAL SEMICONDUCTOR INC SEP ELECTRONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 4 4
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Number of Phases 1

Compare KBPC606 with alternatives

Compare KBPC606 with alternatives