KBPC606 vs FDB606 feature comparison

KBPC606 Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

FDB606 Diotec Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD DIOTEC ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 600 V 600 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
Non-rep Pk Forward Current-Max 200 A 90 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Base Number Matches 42 1
Rohs Code Yes
Package Description S-PUFM-W4
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code S-PUFM-W4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 0.00001 µA
Reverse Recovery Time-Max 0.3 µs
Terminal Form WIRE
Terminal Position UPPER

Compare FDB606 with alternatives