There are no models available for this part yet.
Overview of KBPC606 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for KBPC606 by Vishay Semiconductors
Part Data Attributes for KBPC606 by Vishay Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
GENERAL SEMICONDUCTOR INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
6 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for KBPC606
This table gives cross-reference parts and alternative options found for KBPC606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC606G | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Won-Top Electronics Co Ltd | KBPC606 vs KBPC606G |
KBPC606 | Bridge Rectifier Diode, 6A, 600V V(RRM), | Master Instrument Corp | KBPC606 vs KBPC606 |
KBPC606 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | KBPC606 vs KBPC606 |
KBPC606 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | KBPC606 vs KBPC606 |
KBPC606 | Bridge Rectifier Diode, 6A, 600V V(RRM), | HY Electronic Corp | KBPC606 vs KBPC606 |
PBPC605 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN | Diodes Incorporated | KBPC606 vs PBPC605 |
KBPC606 | Bridge Rectifier Diode, 6A, 600V V(RRM) | Fullywell Semiconductor Co Ltd | KBPC606 vs KBPC606 |
KBPC606GP | Bridge Rectifier Diode, | CHENMKO Enterprise Co Ltd | KBPC606 vs KBPC606GP |
KBPC606 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | KBPC606 vs KBPC606 |
KBPC606 | Bridge Rectifier Diode, 6A, 600V V(RRM) | Sep Electronic Corp | KBPC606 vs KBPC606 |
Related Parts for KBPC606
-
JVR10N112K87PRYNon-linear Resistors
-
V28C36T100BGPower Supply Modules
-
NZQA5V6XV5T1GTransient Suppressors
-
K5AE121CNE-Z5ZZH1Z22Rocker Switches
-
T491B106K016ASFixed Capacitors
-
AC1210JR-074K7LFixed Resistors
-
KBPC608Rectifier Diodes
-
1-1674231-1Headers and Edge Type Connectors
-
KGJ-E-80Electric Fuses