KBPC1005
vs
KBPC101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
GENERAL INSTRUMENT CORP
MICRO ELECTRONICS LTD
Reach Compliance Code
unknown
unknown
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.2 V
JESD-30 Code
R-PUFM-W4
S-XUFM-W4
Non-rep Pk Forward Current-Max
50 A
30 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-50 °C
Output Current-Max
2 A
3 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
100 V
Reverse Current-Max
0.00001 µA
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
3
2
Package Description
CASE R-10, 4 PIN
Compare KBPC1005 with alternatives
Compare KBPC101 with alternatives