KBPC1005 vs DB301 feature comparison

KBPC1005 PRO-AN Electronic Co Ltd

Buy Now Datasheet

DB301 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PRO-AN ELECTRONIC CO LTD RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 28 2
Rohs Code Yes
Package Description R-PDIP-T4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDIP-T4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 80 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position DUAL