KBPC1005 vs DB300 feature comparison

KBPC1005 PRO-AN Electronic Co Ltd

Buy Now Datasheet

DB300 Diotec Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PRO-AN ELECTRONIC CO LTD DIOTEC ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 28 1
Rohs Code Yes
Package Description S-PUFM-W4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-PUFM-W4
Non-rep Pk Forward Current-Max 60 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 0.000005 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position UPPER

Compare DB300 with alternatives