KBPC1005 vs KBPC101 feature comparison

KBPC1005 General Instrument Corp

Buy Now Datasheet

KBPC101 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GENERAL INSTRUMENT CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
Breakdown Voltage-Min 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PUFM-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 50 A 55 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 2 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 100 V
Reverse Current-Max 0.00001 µA 0.00001 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 3 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare KBPC1005 with alternatives

Compare KBPC101 with alternatives