KA7632TS vs LA5613 feature comparison

KA7632TS Fairchild Semiconductor Corporation

Buy Now Datasheet

LA5613 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SANYO ELECTRIC CO LTD
Part Package Code SFM SFM
Package Description , , SIP10,.07TB
Pin Count 10 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 14 V 6.5 V
Input Voltage-Min 6 V 5.5 V
JESD-30 Code R-PSFM-T10 R-XSFM-T10
Number of Functions 1 1
Number of Outputs 3 2
Number of Terminals 10 10
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.5 A 0.3 A
Output Current2-Max 0.5 A
Output Voltage1-Max 3.46 V
Output Voltage1-Min 3.14 V 10.9 V
Output Voltage1-Nom 3.3 V 11.3 V
Output Voltage2-Max 8.3 V 5.3 V
Output Voltage2-Min 7.7 V 4.9 V
Output Voltage2-Nom 8 V 5.1 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4.8% 3.9%
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 1 V
Input Voltage Absolute-Max 14 V
Line Regulation-Max 0.02%
Load Regulation-Max 0.3%
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Package Equivalence Code SIP10,.07TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare KA7632TS with alternatives

Compare LA5613 with alternatives