KA7632TS
vs
KA7630
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEMEX COMPONENTS
Part Package Code
SFM
Package Description
,
Pin Count
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
14 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSFM-T10
Number of Functions
1
Number of Outputs
3
Number of Terminals
10
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.5 A
Output Current2-Max
0.5 A
Output Voltage1-Max
3.46 V
Output Voltage1-Min
3.14 V
Output Voltage1-Nom
3.3 V
Output Voltage2-Max
8.3 V
Output Voltage2-Min
7.7 V
Output Voltage2-Nom
8 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
4.8%
Base Number Matches
1
5
Construction
COAXIAL
Input Power-Max (CW)
34.77 dBm
Operating Frequency-Max
12000 MHz
Operating Frequency-Min
2000 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Power-Max
10 dBm
RF/Microwave Device Type
LIMITER
Compare KA7632TS with alternatives