Part Details for LA5613 by SANYO Electric Co Ltd
Overview of LA5613 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LA5613
LA5613 CAD Models
LA5613 Part Data Attributes
|
LA5613
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA5613
SANYO Electric Co Ltd
Fixed Positive Standard Regulator, 2 Output, 11.3V1, 5.1V2, BIPolar, SIP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | , SIP10,.07TB | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-XSFM-T10 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Min | 10.9 V | |
Output Voltage1-Nom | 11.3 V | |
Output Voltage2-Max | 5.3 V | |
Output Voltage2-Min | 4.9 V | |
Output Voltage2-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP10,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.9% |
Alternate Parts for LA5613
This table gives cross-reference parts and alternative options found for LA5613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA5613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE1822 | NTE Electronics Inc | Check for Price | Fixed Positive Standard Regulator, 3 Output, 12V1, 12V2, PSFM10, | LA5613 vs NTE1822 |
KA7631 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 3 Output, 12V1, 9V2, BIPolar, PSIP10, HEAT SINK, SIP-10 | LA5613 vs KA7631 |
LNBK15SP-TR | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | LA5613 vs LNBK15SP-TR |
KA7632TS | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 3 Output, 3.3V1, 8V2, PSFM10, SIP H/S, 10 PIN | LA5613 vs KA7632TS |
LNBK12SP-TR | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | LA5613 vs LNBK12SP-TR |
KA7630 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 3 Output, 12V1, 8V2, BIPolar, PSIP10, HEAT SINK, SIP-10 | LA5613 vs KA7630 |
LNBK11SP-TR | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | LA5613 vs LNBK11SP-TR |
LNBK10SP-TR | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | LA5613 vs LNBK10SP-TR |
KA7631TS | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 3 Output, 5.1V1, 9V2, PSFM10, SIP H/S, 10 PIN | LA5613 vs KA7631TS |
LNBK14SP-TR | STMicroelectronics | Check for Price | DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO10, POWER, SO-10 | LA5613 vs LNBK14SP-TR |