KA431SMFTF
vs
TL431ACLPRAG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23F
TO-92
Package Description
LEAD FREE, SOT-23F, 3 PIN
LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN
Pin Count
3
3
Manufacturer Package Code
3LD, SOT23, FLAT LEAD, LOW PROFILE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.39.00.01
Additional Feature
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
O-PBCY-W3
JESD-609 Code
e3
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.1 A
Output Voltage-Max
2.55 V
2.537 V
Output Voltage-Min
2.45 V
2.453 V
Output Voltage-Nom
2.5 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
BCY
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, THIN PROFILE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.14 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
61.818 ppm/°C
97.338 ppm/°C
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
YES
Width
1.3 mm
Base Number Matches
2
2
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Compare KA431SMFTF with alternatives
Compare TL431ACLPRAG with alternatives