KA431SMFTF
vs
TL431LIACDBZR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Lifetime Buy
Active
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
SOT23−3L
Package Description
SOT-23F, 3 PIN
SOP,
Manufacturer Package Code
318AB
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks, 3 Days
Samacsys Manufacturer
onsemi
Texas Instruments
Additional Feature
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e4
Length
2.9 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.1 A
Output Voltage-Max
2.55 V
2.52 V
Output Voltage-Min
2.45 V
2.47 V
Output Voltage-Nom
2.5 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
SOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.14 mm
1.12 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
61.818 ppm/°C
63 ppm/°C
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trim/Adjustable Output
YES
YES
Width
1.3 mm
1.3 mm
Base Number Matches
2
1
Rohs Code
Yes
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.47 V
Compare KA431SMFTF with alternatives
Compare TL431LIACDBZR with alternatives