KA3525AN vs UC3525BQTR feature comparison

KA3525AN Fairchild Semiconductor Corporation

Buy Now Datasheet

UC3525BQTR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, QCCJ, LDCC20,.4SQ
Pin Count 16 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-PDIP-T16 S-PQCC-J20
Length 19.4 mm 8.965 mm
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP16,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.31 mm 4.57 mm
Surface Mount NO YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 430 kHz 500 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.965 mm
Base Number Matches 1 1
Rohs Code No
Output Current-Max 0.5 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KA3525AN with alternatives

Compare UC3525BQTR with alternatives