VM6154E25TQ
vs
FAN8034L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VTC INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
,
|
14 X 14 MM, HEAT SINK, QFP-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
WINCHESTER
|
|
Interface IC Type |
READ WRITE AMPLIFIER CIRCUIT
|
CD MOTOR DRIVER
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
Number of Channels |
4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
13.2 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Length |
|
14 mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-35 °C
|
Package Code |
|
HQFP
|
Seated Height-Max |
|
3 mm
|
Supply Voltage1-Max |
|
13.2 V
|
Supply Voltage1-Min |
|
4.5 V
|
Supply Voltage1-Nom |
|
11 V
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
14 mm
|
|
|
|
Compare VM6154E25TQ with alternatives
Compare FAN8034L with alternatives