KA278R12
vs
MIC5200-5.0BMT&R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MICREL INC
Part Package Code
TO-220F
SOIC
Package Description
, SIP4,.06TB
SOP,
Pin Count
3
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
0.35 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
29 V
26 V
Input Voltage-Min
13 V
2.5 V
JESD-30 Code
R-PSFM-T4
R-PDSO-G8
JESD-609 Code
e0
e0
Line Regulation-Max
0.3%
Load Regulation-Max
0.24%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
4
8
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Current1-Max
2 A
0.1 A
Output Voltage1-Max
12.3 V
5.1 V
Output Voltage1-Min
11.7 V
4.9 V
Output Voltage1-Nom
12 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SOP
Package Equivalence Code
SIP4,.06TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2.4%
2%
Base Number Matches
7
1
Length
4.93 mm
Moisture Sensitivity Level
1
Operating Temperature TJ-Min
-40 °C
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.73 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.94 mm
Compare KA278R12 with alternatives
Compare MIC5200-5.0BMT&R with alternatives