KA278R12 vs LT1083CK-5 feature comparison

KA278R12 Samsung Semiconductor

Buy Now Datasheet

LT1083CK-5 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SEMTECH CORP
Part Package Code TO-220F TO-204AA
Package Description , SIP4,.06TB HERMETIC SEALED, TO-3, 2 PIN
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.5 V 1.5 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 29 V
Input Voltage-Min 13 V
JESD-30 Code R-PSFM-T4 O-MBFM-P2
Line Regulation-Max 0.3%
Load Regulation-Max 0.24% 0.02%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Output Current1-Max 2 A 7.5 A
Output Voltage1-Max 12.3 V 5.1 V
Output Voltage1-Min 11.7 V 4.9 V
Output Voltage1-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM TO-3
Package Equivalence Code SIP4,.06TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 2.4% 2%
Base Number Matches 2 2
Dropout Voltage1-Nom 1.3 V
Operating Temperature TJ-Min

Compare LT1083CK-5 with alternatives