KA278R12
vs
LD1585CD2T15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
STMICROELECTRONICS
Part Package Code
TO-220F
D2PAK
Package Description
, SIP4,.06TB
TO-263, SMSIP3H,.55TB
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
1.4 V
Input Voltage Absolute-Max
35 V
30 V
Input Voltage-Max
29 V
25 V
Input Voltage-Min
13 V
3 V
JESD-30 Code
R-PSFM-T4
R-PSSO-G2
Line Regulation-Max
0.3%
0.003%
Load Regulation-Max
0.24%
0.0075%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
2
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Current1-Max
2 A
5 A
Output Voltage1-Max
12.3 V
1.53 V
Output Voltage1-Min
11.7 V
1.47 V
Output Voltage1-Nom
12 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-263
Package Equivalence Code
SIP4,.06TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.4%
2%
Base Number Matches
2
1
Rohs Code
Yes
Dropout Voltage1-Nom
1.2 V
Length
10.2 mm
Operating Temperature TJ-Min
Seated Height-Max
4.83 mm
Width
9.15 mm
Compare LD1585CD2T15 with alternatives